Bergquist Self-Adhesive Thermal Interface Sheet, 0.04in Thick, 0.9W/m·K, Polymer, 100 x 100mm
- RS Stock No.:
- 752-4809
- Mfr. Part No.:
- GP1000SF-0.040-02-00-100x100
- Brand:
- Bergquist
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 752-4809
- Mfr. Part No.:
- GP1000SF-0.040-02-00-100x100
- Brand:
- Bergquist
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Dimensions | 100 x 100mm | |
| Thickness | 0.04in | |
| Length | 100mm | |
| Width | 100mm | |
| Thermal Conductivity | 0.9W/m·K | |
| Material | Polymer | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +125°C | |
| Hardness | Shore OO 40 | |
| Operating Temperature Range | -60 → +125 °C | |
Select all | ||
|---|---|---|
Brand Bergquist | ||
Dimensions 100 x 100mm | ||
Thickness 0.04in | ||
Length 100mm | ||
Width 100mm | ||
Thermal Conductivity 0.9W/m·K | ||
Material Polymer | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +125°C | ||
Hardness Shore OO 40 | ||
Operating Temperature Range -60 → +125 °C | ||
- COO (Country of Origin):
- US
Gap Pad® 1000SF
Gap Pad® 1000SF is a thermally conductive, electrically insulating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with high standoff and flatness tolerances. Gap Pad® 1000SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides of the material. The topside has reduced tack for ease of handling. Typical applications include digital disk drives/CD-ROM, automotive modules and fibre optics modules.
Thermal conductivity: 0.9 W/m-K
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
