RS PRO Thermal Interface Sheet, 0.6mm Thick, 5W/m·K, Graphite, Silicone, 150 x 150mm
- RS Stock No.:
- 707-4812
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-4812
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Dimensions | 150 x 150mm | |
| Thickness | 0.6mm | |
| Length | 150mm | |
| Width | 150mm | |
| Thermal Conductivity | 5W/m·K | |
| Material | Graphite, Silicone | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +200°C | |
| Colour | Grey | |
| Operating Temperature Range | -40 → +200 °C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Dimensions 150 x 150mm | ||
Thickness 0.6mm | ||
Length 150mm | ||
Width 150mm | ||
Thermal Conductivity 5W/m·K | ||
Material Graphite, Silicone | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +200°C | ||
Colour Grey | ||
Operating Temperature Range -40 → +200 °C | ||
- COO (Country of Origin):
- TW
Composite Pad - RS Series
Good heat spreader
Good thermal conductivity
Easy to assemble
High stability
Good thermal conductivity
Easy to assemble
High stability
