Bergquist Thermal Interface Pad, 0.45mm Thick, 0.8W/m·K, Silicone, 18 x 13mm
- RS Stock No.:
- 498-0281
- Mfr. Part No.:
- SC-08-220S/A
- Brand:
- Bergquist
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.088
(exc. VAT)
£1.306
(inc. VAT)
- RS Stock No.:
- 498-0281
- Mfr. Part No.:
- SC-08-220S/A
- Brand:
- Bergquist
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Dimensions | 18 x 13mm | |
| Thickness | 0.45mm | |
| Length | 18mm | |
| Width | 13mm | |
| Thermal Conductivity | 0.8W/m·K | |
| Material | Silicone | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Dimensions 18 x 13mm | ||
Thickness 0.45mm | ||
Length 18mm | ||
Width 13mm | ||
Thermal Conductivity 0.8W/m·K | ||
Material Silicone | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- KR
SC08 Series enclosed tubular insulators
These grey silicone enclosed tubular insulators (cap type) are designed for components in TO220 or TO247 enclosures.
Related links
- Bergquist Thermal Interface Pad 0.8W/m·K 24 x 13mm
- Bergquist Thermal Interface Pad 0.9W/m·K, Fibreglass
- Bergquist Thermal Interface Pad 2.5W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 2.5W/m·K 11.1 x 7.92mm
- Bergquist Thermal Interface Pad 1.3W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 3.5W/m·K 25.4 x 19.05mm
- Bergquist Thermal Interface Pad 0.9W/m·K 21.97 x 16.51mm
- Bergquist Thermal Interface Pad 0.9W/m·K 41.91 x 28.96mm

