- RS Stock No.:
- 491-0103
- Mfr. Part No.:
- GP2500-0.040-02-0816
- Brand:
- Bergquist
Discontinued product
- RS Stock No.:
- 491-0103
- Mfr. Part No.:
- GP2500-0.040-02-0816
- Brand:
- Bergquist
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Gap Pad® 2500
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (1, 2 & 3.2 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (1, 2 & 3.2 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
Specifications
Attribute | Value |
---|---|
Dimensions | 8 x 16in |
Thickness | 0.04in |
Length | 8in |
Width | 16in |
Thermal Conductivity | 2.7W/m·K |
Material | Gap Pad 2500 |
Self-Adhesive | Yes |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |
Hardness | Shore OO 80 |
Material Trade Name | Gap Pad 2500 |
Operating Temperature Range | -60 → +200 °C |