Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 0.8W/m·K, Gap Pad VO, 200 x 100mm
- RS Stock No.:
- 283-3751
- Mfr. Part No.:
- GPVO-0.020-AC-00-200X100
- Brand:
- Bergquist
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-3751
- Mfr. Part No.:
- GPVO-0.020-AC-00-200X100
- Brand:
- Bergquist
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Dimensions | 200 x 100mm | |
| Thickness | 0.02in | |
| Length | 200mm | |
| Width | 100mm | |
| Thermal Conductivity | 0.8W/m·K | |
| Material | Gap Pad VO | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +200°C | |
| Hardness | Shore OO 40 | |
| Material Trade Name | Gap Pad VO | |
| Operating Temperature Range | -60 → +200 °C | |
Select all | ||
|---|---|---|
Brand Bergquist | ||
Dimensions 200 x 100mm | ||
Thickness 0.02in | ||
Length 200mm | ||
Width 100mm | ||
Thermal Conductivity 0.8W/m·K | ||
Material Gap Pad VO | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
Hardness Shore OO 40 | ||
Material Trade Name Gap Pad VO | ||
Operating Temperature Range -60 → +200 °C | ||
- COO (Country of Origin):
- US
GAP Pad Vo®/GAP Pad Vo® Ultra Soft and GAP Pad 2000 thermal joints
Electrical insulators and thermal conductors.
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies.
The material has excellent elasticity.
The thicknesses available (0.5; 1; 2; 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies.
The Ultra Soft range has the same characteristics but is softer and more malleable.
The GAP Pad 2000 range has better thermal conductivity with 2 W/mk.
The pressure-sensitive adhesive on one side ensures excellent surface grip.
GAP Pad products in 200 x 100 mm sizes
are available in standard or adhesive versions (AC).
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies.
The material has excellent elasticity.
The thicknesses available (0.5; 1; 2; 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies.
The Ultra Soft range has the same characteristics but is softer and more malleable.
The GAP Pad 2000 range has better thermal conductivity with 2 W/mk.
The pressure-sensitive adhesive on one side ensures excellent surface grip.
GAP Pad products in 200 x 100 mm sizes
are available in standard or adhesive versions (AC).
