Bergquist Thermal Interface Pad, 0.152mm Thick, 2.5W/m·K, Q-Pad II, 28.96 x 20.57mm

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
283-3650
Mfr. Part No.:
QII-0.006-00-122
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Dimensions

28.96 x 20.57mm

Thickness

0.152mm

Length

28.96mm

Width

20.57mm

Thermal Conductivity

2.5W/m·K

Material

Q-Pad II

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 93

Material Trade Name

Q-Pad II

Operating Temperature Range

-60 → +180 °C

COO (Country of Origin):
US

Q-Pad II insulators


Q-Pad Q2 insulators are made up of a 25 μm aluminium sheet, coated on both sides with a 65 μm thermo-conductive layer.
Thermal conductors.
They overcome problems associated with grease, including contamination of fusion welds and cleaning operations.
Available in dry or self-adhesive models.
They are intended for applications not requiring any electrical insulation.
They prevent deposits of dust often likely to cause short-circuits or heat accumulations.
Zero electrical insulation.
Directly replaces silicone grease.