RS PRO Self-Adhesive Thermal Gap Pad, 0.5mm Thick, 8W/m·K, Silicone, 300 x 200 x 0.5mm
- RS Stock No.:
- 174-5708
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-5708
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Dimensions | 300 x 200 x 0.5mm | |
| Thickness | 0.5mm | |
| Length | 300mm | |
| Width | 200mm | |
| Thermal Conductivity | 8W/m·K | |
| Material | Silicone | |
| Self-Adhesive | Yes | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +200°C | |
| Hardness | 25 Shore OO | |
| Colour | Grey | |
| Operating Temperature Range | -60 → +200 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Dimensions 300 x 200 x 0.5mm | ||
Thickness 0.5mm | ||
Length 300mm | ||
Width 200mm | ||
Thermal Conductivity 8W/m·K | ||
Material Silicone | ||
Self-Adhesive Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +200°C | ||
Hardness 25 Shore OO | ||
Colour Grey | ||
Operating Temperature Range -60 → +200 °C | ||
- COO (Country of Origin):
- CN
RS PRO Thermal Pad – Self Adhesive
Keep your electronics running at peak performance with the RS PRO thermal gap pad. Engineered for use with printed circuit boards (PCBs), this innovative pad provides a reliable solution to prevent overheating and ensure your components stay safe. Its the perfect choice for maintaining stability and prolonging the lifespan of your equipment, even under demanding conditions.
Why Would You Choose This Thermal Pad?
Safety and convenience come built-in with this high-performance thermal pad. Made from flame-retardant silicone, it offers excellent insulation to reduce the risk of electrical fires. The self-adhesive backing means installation is effortless peel, stick, and protect. Whether building, upgrading, or repairing, this thermal gap pad is a must-have for peace of mind and superior performance.
Features and Benefits
- Long term stability
- Electrical insulation
- Excellent compressibility
- Grey colour
Application
- Battery packs
- Battery housings
- Power supplies
- Power cable connectors
- Automotive ECU (electronic control units)
- Microprocessors
- Displays and consumer electronics
