Altech Thermal Circuit Breaker - UL 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 32A Current Rating
- RS Stock No.:
- 899-4622
- Mfr. Part No.:
- 3C32UL
- Brand:
- Altech
- RS Stock No.:
- 899-4622
- Mfr. Part No.:
- 3C32UL
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 32A | |
Number of Poles | 3 | |
Voltage Rating | 480Y/277V | |
Series | UL | |
Application | Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Handle | |
Tripping Characteristics | Type C | |
Rated AC Voltage | 480Y/277V | |
Mounting Style | DIN Rail Mount | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Special Features | HACR Type, Line/Load Reversible | |
Break Time | Time Delay | |
Terminal Contact Type | Ring Tongue Terminal | |
Overall Length | 105.3mm | |
Overall Dimensions | 105.3 x 52.5 x 74.4mm | |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
Overall Depth | 74.4mm | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 32A | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series UL | ||
Application Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Special Features HACR Type, Line/Load Reversible | ||
Break Time Time Delay | ||
Terminal Contact Type Ring Tongue Terminal | ||
Overall Length 105.3mm | ||
Overall Dimensions 105.3 x 52.5 x 74.4mm | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Overall Depth 74.4mm | ||
- COO (Country of Origin):
- US
Altech UL Series DIN Rail
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail