Altech Thermal Circuit Breaker - V-EA 2 Pole 277V Voltage Rating DIN Rail Mount, 10A Current Rating
- RS Stock No.:
- 899-3537
- Mfr. Part No.:
- 2Z10UM
- Brand:
- Altech
- RS Stock No.:
- 899-3537
- Mfr. Part No.:
- 2Z10UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Voltage Rating | 277V | |
| Width | 35mm | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Rated DC Voltage | 80V | |
| Break Time | Time Delay | |
| Overall Length | 93.3mm | |
| Terminal Contact Type | Ring Tongue Terminal | |
| Overall Dimensions | 93.3 x 35 x 74.7mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Depth | 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Voltage Rating 277V | ||
Width 35mm | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Rated DC Voltage 80V | ||
Break Time Time Delay | ||
Overall Length 93.3mm | ||
Terminal Contact Type Ring Tongue Terminal | ||
Overall Dimensions 93.3 x 35 x 74.7mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Depth 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
- COO (Country of Origin):
- US
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
