Altech Thermal Circuit Breaker - V-EA 2 Pole 277V Voltage Rating DIN Rail Mount, 40A Current Rating
- RS Stock No.:
- 899-1516
- Mfr. Part No.:
- 2D40UM
- Brand:
- Altech
- RS Stock No.:
- 899-1516
- Mfr. Part No.:
- 2D40UM
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 40A | |
Number of Poles | 2 | |
Voltage Rating | 277V | |
Width | 35mm | |
Series | V-EA | |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Handle | |
Tripping Characteristics | Type D | |
Rated AC Voltage | 480Y/277V | |
Mounting Style | DIN Rail Mount | |
Special Features | IP20 Terminal Protection | |
Rated DC Voltage | 60V | |
Overall Length | 93.3mm | |
Terminal Contact Type | Ring Tongue Terminal | |
Overall Depth | 74.7mm | |
Break Time | Time Delay | |
Overall Dimensions | 93.3 x 35 x 74.7mm | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Voltage Rating 277V | ||
Width 35mm | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Special Features IP20 Terminal Protection | ||
Rated DC Voltage 60V | ||
Overall Length 93.3mm | ||
Terminal Contact Type Ring Tongue Terminal | ||
Overall Depth 74.7mm | ||
Break Time Time Delay | ||
Overall Dimensions 93.3 x 35 x 74.7mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
- COO (Country of Origin):
- DE
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity