Carling Technologies Thermal Magnetic Circuit Breaker - B 2 Pole Panel Mount, 10A Current Rating

Discontinued
RS Stock No.:
881-4888
Mfr. Part No.:
BA2-B0-34-610-121-D
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

10A

Number of Poles

2

Series

B

Application

Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

277V

Mounting Style

Panel Mount

Breaking Capacity at Maximum Voltage Rating

5000 A @ 120/240 V ac, 5000 A @ 80 V dc

Circuit Breaker Type

MCCB

Overall Dimensions

38.48 x 50.8 x 61.44mm

Mounting Hole Diameter

16mm

Rated DC Voltage

80V

Break Time

Medium

Overall Length

38.5mm

Special Features

Extra Insulation and Tongue and Groove Half-Shell Constructions, UL489 Approvals Available

Overall Depth

61.4mm

Terminal Contact Type

Quick Connect

COO (Country of Origin):
MX

Carling Technologies B-Series Circuit Breakers


Carling Technologies B-Series hydraulic/magnetic circuit breakers are compact and temperature stable designed for precision operation in applications requiring general purpose as well as full load amp applications. The B-Series are offered with ratings from 0.02 to 50 amps and up to 277 V ac or 80 V dc, with choices of time delays, terminals, wide range of standard colours, imprinting. Actuators available include handles for 1- 6 poles, rocker for 1-3 poles, and Visi-Rocker for 1-3 poles construction.

Approvals

UL Recognized – UL Standard 508, 1077, 1500
UL Listed – UL Standard 489, 489A
CSA Accepted
TUV Certified
VDE Certified


Hydraulic/Magnetic Circuit Breaker