Carling Technologies Thermal Magnetic Circuit Breaker - CLB Single Pole Panel Mount, 10A Current Rating
- RS Stock No.:
- 881-1075
- Mfr. Part No.:
- CLB-103-11A3N-B-A
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-1075
- Mfr. Part No.:
- CLB-103-11A3N-B-A
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Series | CLB | |
| Application | Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 250V | |
| Mounting Style | Panel Mount | |
| Terminal Contact Type | Pin | |
| Overall Depth | 58.6mm | |
| Special Features | A Compact Single Pole Push to reset Family Of Thermal Circuit Breaker | |
| Mounting Hole Size | 10 x 11.2mm | |
| Mounting Hole Length | 10mm | |
| Overall Dimensions | 35 x 14.5 x 58.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 2500 A @ 32 V dc | |
| Break Time | Time Delayed | |
| Overall Length | 35mm | |
| Mounting Hole Width | 11.2mm | |
| Rated DC Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Series CLB | ||
Application Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 250V | ||
Mounting Style Panel Mount | ||
Terminal Contact Type Pin | ||
Overall Depth 58.6mm | ||
Special Features A Compact Single Pole Push to reset Family Of Thermal Circuit Breaker | ||
Mounting Hole Size 10 x 11.2mm | ||
Mounting Hole Length 10mm | ||
Overall Dimensions 35 x 14.5 x 58.6mm | ||
Breaking Capacity at Maximum Voltage Rating 2500 A @ 32 V dc | ||
Break Time Time Delayed | ||
Overall Length 35mm | ||
Mounting Hole Width 11.2mm | ||
Rated DC Voltage 32V | ||
- COO (Country of Origin):
- TW
Carling Technologies CLB-Series Circuit Breakers
The CLB-Series utilizes a simple, precision design with few moving parts that makes these breakers cost effective, and extremely reliable for circuit protection, with high resistance against shock and vibration.
100 megohms insulation resistance
Compact space saving package
