Carling Technologies Thermal Magnetic Circuit Breaker - C Single Pole Panel Mount, 30A Current Rating
- RS Stock No.:
- 881-0849
- Mfr. Part No.:
- CA1-B0-34-630-121-D
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-0849
- Mfr. Part No.:
- CA1-B0-34-630-121-D
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Series | C | |
| Application | General Purpose | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Mounting Hole Width | 52.4mm | |
| Special Features | The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength | |
| Rated DC Voltage | 150V | |
| Overall Depth | 64.5mm | |
| Mounting Hole Size | 19.3 x 52.37mm | |
| Mounting Hole Length | 19.3mm | |
| Circuit Breaker Type | MCCB | |
| Breaking Capacity at Maximum Voltage Rating | 10000 A @ 277 V ac, 5000 A @ 125/250 V dc | |
| Terminal Contact Type | Stud | |
| Overall Length | 19.2mm | |
| Break Time | Medium | |
| Overall Dimensions | 19.18 x 63.5 x 64.53mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Series C | ||
Application General Purpose | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Mounting Hole Width 52.4mm | ||
Special Features The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength | ||
Rated DC Voltage 150V | ||
Overall Depth 64.5mm | ||
Mounting Hole Size 19.3 x 52.37mm | ||
Mounting Hole Length 19.3mm | ||
Circuit Breaker Type MCCB | ||
Breaking Capacity at Maximum Voltage Rating 10000 A @ 277 V ac, 5000 A @ 125/250 V dc | ||
Terminal Contact Type Stud | ||
Overall Length 19.2mm | ||
Break Time Medium | ||
Overall Dimensions 19.18 x 63.5 x 64.53mm | ||
Carling Technologies C-Series Circuit Breakers
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
