Schurter Circuit Breaker Switch - TA35 2 Pole 60 V dc, 240 V ac Voltage Rating Snap In, 8A Current Rating
- RS Stock No.:
- 869-2694
- Mfr. Part No.:
- 4435.0046
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 869-2694
- Mfr. Part No.:
- 4435.0046
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 8A | |
| Number of Poles | 2 | |
| Voltage Rating | 60 V dc, 240 V ac | |
| Series | TA35 | |
| Application | Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Overall Dimensions | 29 x 51.3 x 36mm | |
| Circuit Breaker Type | MCB | |
| Breaking Capacity at Maximum Voltage Rating | 2 kA | |
| Rated DC Voltage | 60V | |
| Overall Length | 29mm | |
| Terminal Contact Type | Quick Connect | |
| Mounting Hole Width | 26mm | |
| Overall Depth | 36mm | |
| Mounting Hole Size | 34 x 26mm | |
| Mounting Hole Length | 34mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 8A | ||
Number of Poles 2 | ||
Voltage Rating 60 V dc, 240 V ac | ||
Series TA35 | ||
Application Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Overall Dimensions 29 x 51.3 x 36mm | ||
Circuit Breaker Type MCB | ||
Breaking Capacity at Maximum Voltage Rating 2 kA | ||
Rated DC Voltage 60V | ||
Overall Length 29mm | ||
Terminal Contact Type Quick Connect | ||
Mounting Hole Width 26mm | ||
Overall Depth 36mm | ||
Mounting Hole Size 34 x 26mm | ||
Mounting Hole Length 34mm | ||
- COO (Country of Origin):
- CH
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
