Schurter Circuit Breaker Switch - TA45 2 Pole 60 V dc, 240 V ac Voltage Rating Panel Mount, 5A Current Rating

Discontinued
RS Stock No.:
868-9257
Mfr. Part No.:
4430.2452
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

5A

Number of Poles

2

Voltage Rating

60 V dc, 240 V ac

Series

TA45

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Rated AC Voltage

240V

Mounting Style

Panel Mount

Rated DC Voltage

60V

Non Compliant

COO (Country of Origin):
CH

TA45 Series Circuit Breaker


Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.

Actuation Type - Rocker


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).