Schurter Circuit Breaker Switch - TA45 2 Pole 60 V dc, 240 V ac Voltage Rating Panel Mount, 20A Current Rating
- RS Stock No.:
- 868-9109
- Mfr. Part No.:
- 4430.1067
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 868-9109
- Mfr. Part No.:
- 4430.1067
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Voltage Rating | 60 V dc, 240 V ac | |
| Series | TA45 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Voltage Rating 60 V dc, 240 V ac | ||
Series TA45 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 60V | ||
- COO (Country of Origin):
- CH
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
