Schurter Circuit Breaker Switch - TA45 2 Pole
- RS Stock No.:
- 868-9068
- Mfr. Part No.:
- 4430.0519
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-9068
- Mfr. Part No.:
- 4430.0519
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| Number of Poles | 2 | |
| Series | TA45 | |
| Tripping Mechanism | Thermal | |
| Overall Length | 65.9mm | |
| Terminal Contact Type | Quick Connect | |
| Overall Depth | 28.3mm | |
| Overall Dimensions | 65.9 x 54.6 x 28.3mm | |
| Select all | ||
|---|---|---|
| Brand Schurter | ||
| Number of Poles 2 | ||
| Series TA45 | ||
| Tripping Mechanism Thermal | ||
| Overall Length 65.9mm | ||
| Terminal Contact Type Quick Connect | ||
| Overall Depth 28.3mm | ||
| Overall Dimensions 65.9 x 54.6 x 28.3mm | ||
- COO (Country of Origin):
- CH
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series.  The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
