Schurter Thermal Magnetic Circuit Breaker - T9-311 Single Pole Snap In, 12A Current Rating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
868-8844
Mfr. Part No.:
4404.0023
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

12A

Number of Poles

1

Series

T9-311

Application

Household Appliances, HVAC, Industrial Appliances, Medical, Power Supplies, Power Tools, Uninterruptible Power Supply

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Mounting Style

Snap In

Mounting Hole Diameter

9.6mm

Terminal Contact Type

Quick Connect

Overall Length

19mm

Overall Depth

51.5mm

Mounting Hole Size

8.9 x 9.6 (Dia.)mm

Rated DC Voltage

48/32V

Overall Dimensions

19 x 19 x 51.5mm

Circuit Breaker Type

MCB

Breaking Capacity at Maximum Voltage Rating

2 kA

Mounting Hole Length

8.9mm