Fluke TiS60 Thermal Imaging Camera, -20 → +550 °C, 260 x 195pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 887-8851
- Mfr. Part No.:
- FLK-TIS65 9HZ
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 887-8851
- Mfr. Part No.:
- FLK-TIS65 9HZ
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke TiS65 9Hz Thermal Imaging Camera
The Fluke TiS65 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures. Featuring 0, 25, 50, 75 and 100% infrared image blending IR-Fusion technology, access to thermal images with a 4GB internal memory and 4GB SD card. This infrared camera is also built to withstand a 2 meter drop making it a robust camera for harsh environments.
Features and Benefits:
. Manual focus, Minimum focus distance 0.15 m (6 in)
. IFOV (spatial resolution) 2.4 mRad
. Distance to spot 417:1
. 3.5 inch 320 x 240 LCD Screen
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +550 °C (–4 °F to 1022 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Laser pointer
. Quality images – 260 x 195 resolution (50,700 pixel)
. D:S of 417:1
. Find problems fast with exclusive IR-Fusion® Blending and PIP mode – capture the details you need to analyse problems and clearly identify the location
. IFOV (spatial resolution) 2.4 mRad
. Distance to spot 417:1
. 3.5 inch 320 x 240 LCD Screen
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +550 °C (–4 °F to 1022 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Laser pointer
. Quality images – 260 x 195 resolution (50,700 pixel)
. D:S of 417:1
. Find problems fast with exclusive IR-Fusion® Blending and PIP mode – capture the details you need to analyse problems and clearly identify the location
Note: For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, lithium ion smart battery, USB cable, adjustable hand strap, hard carrying case, Soft transport bag, statement of factory calibration, quick start guide and safety sheet.
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +550 °C |
Detector Resolution | 260 x 195pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS60 |
Thermal Sensitivity | ≤0.08 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Weight | 770g |
Application | Commercial, Industrial |
Minimum Focus | 150 mm |
Spatial Resolution IFOV | 2.4mrad |
Model Number p | TiS60 |