Fluke TiS50 Thermal Imaging Camera, -20 → +450 °C, 220 x 165pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 887-8791
- Mfr. Part No.:
- FLK-TIS50 9HZ
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 887-8791
- Mfr. Part No.:
- FLK-TIS50 9HZ
- Brand:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fluke TiS50 9Hz Thermal Imager
The Fluke TiS50 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures.
FEATURES and BENEFITS:
. Fixed focus, Minimum focus distance 0.45 m (1.5 ft)
. IFOV (spatial resolution) 2.8 mRad
. Detector resolution 220x165
. Distance to spot 353:1
. 3.5 inch 320x240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +450 °C (–4 °F to 842 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Laser pointer
. IFOV (spatial resolution) 2.8 mRad
. Detector resolution 220x165
. Distance to spot 353:1
. 3.5 inch 320x240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +450 °C (–4 °F to 842 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Laser pointer
ADVANCED TROUBLESHOOTING WITH QUALITY IMAGES:
. Quality images that exceed the RESNET resolution standard at 220x165
. Fixed focus, one handed point and shoot technology
. See the detail with a D:S of 353:1
. See more clearly than before and analyze faster with picture-in-picture and blending at 5 different preset levels - IR-Fusion® technology
. Get 33% more viewing area inspecting with a 3.5 inch, 320x240 LCD screen - compared to a 3.0 inch LCD screen
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Easily pinpoint problems with a built-in laser pointer
. Fixed focus, one handed point and shoot technology
. See the detail with a D:S of 353:1
. See more clearly than before and analyze faster with picture-in-picture and blending at 5 different preset levels - IR-Fusion® technology
. Get 33% more viewing area inspecting with a 3.5 inch, 320x240 LCD screen - compared to a 3.0 inch LCD screen
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Easily pinpoint problems with a built-in laser pointer
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +450 °C |
Detector Resolution | 220 x 165pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS50 |
Thermal Sensitivity | ≤0.08 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 450mm |
Display Size | 3.5in |
Minimum Focus | 450 mm |
Application | Commercial, Industrial |
Model Number p | TiS50 |
Weight | 720g |
Spatial Resolution IFOV | 2.8mrad |