Fluke TiS10 Thermal Imaging Camera, -20 → +250 °C, 80 x 60pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 887-8757
- Mfr. Part No.:
- FLK-TIS10 9HZ
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 887-8757
- Mfr. Part No.:
- FLK-TIS10 9HZ
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke TiS10 9Hz Thermal Imaging Camera
The Fluke TiS10 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures. This Fluke thermal camera is an easy to use, point and shoot entry level infrared camera that features 80 x 60 resolution and three standard color palettes. Use it to capture quality thermal images at a distance with a distance to spot (D:S) ratio of 128:1. You can store thousands of images with 4 GB internal memory it also features a slot for SD cards. Fully Fluke Connect-enabled for sharing thermal imaging from your smart phone in real-time¹ across teams saving time by creating and emailing reports from the jobsite.
Features and Benefits:
. Fixed focus, Minimum focus distance 0.45 m (1.5 ft)
. IFOV (spatial resolution) 7.8 mRad
. Detector resolution 80 x 60 resolution (4,800 pixel)
. Distance to spot 128:1
. 3.5 inch 320 x 240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +250 °C (–4 °F to 482 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and optional 4 GB micro SD card
. See the detail with a D:S of 128:1
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Point and shoot simplicity
. One touch image review gallery
. Fast and easy operation
. Rugged and reliable
. IFOV (spatial resolution) 7.8 mRad
. Detector resolution 80 x 60 resolution (4,800 pixel)
. Distance to spot 128:1
. 3.5 inch 320 x 240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +250 °C (–4 °F to 482 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and optional 4 GB micro SD card
. See the detail with a D:S of 128:1
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Point and shoot simplicity
. One touch image review gallery
. Fast and easy operation
. Rugged and reliable
Supplied with
TIS10 Thermal Imager, AC charger/power supply with mains adapter, Lithium-ion smart battery, USB cable, Soft Transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
TIS10 Thermal Imager, AC charger/power supply with mains adapter, Lithium-ion smart battery, USB cable, Soft Transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 80 x 60pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS10 |
Thermal Sensitivity | ≤0.15 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Spatial Resolution IFOV | 7.8mrad |
Application | Commercial, Industrial |
Model Number p | TiS10 |
Weight | 720g |
Minimum Focus | 150 mm |
- RS Stock No.:
- 887-8757
- Mfr. Part No.:
- FLK-TIS10 9HZ
- Brand:
- Fluke