Fluke Thermal Imaging Camera, -20 → +250 °C, 80 x 60pixel Detector Resolution
- RS Stock No.:
- 811-0883
- Mfr. Part No.:
- FLK-Ti90 9Hz
- Brand:
- Fluke
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£6,654.00
(exc. VAT)
£7,984.80
(inc. VAT)
Each
£5,388.00
(exc. VAT)
£6,465.60
(inc. VAT)
Each
£4,725.00
(exc. VAT)
£5,670.00
(inc. VAT)
Each
£3,873.00
(exc. VAT)
£4,647.60
(inc. VAT)
Each
£3,873.00
(exc. VAT)
£4,647.60
(inc. VAT)
Each
£2,604.00
(exc. VAT)
£3,124.80
(inc. VAT)
Each
£2,769.00
(exc. VAT)
£3,322.80
(inc. VAT)
Each
£1,489.00
(exc. VAT)
£1,786.80
(inc. VAT)
- RS Stock No.:
- 811-0883
- Mfr. Part No.:
- FLK-Ti90 9Hz
- Brand:
- Fluke
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Temperature Measurement Range | -20 → +250 °C | |
Detector Resolution | 80 x 60pixel | |
Thermal Sensitivity | 150mK | |
Best Temperature Measurement Accuracy | ±2 °C | |
Focus Type | Fixed | |
Refresh Rate | 9Hz | |
Display Size | 3.5in | |
Application | Electrical, Industrial | |
Weight | 726g | |
Select all | ||
---|---|---|
Brand Fluke | ||
Temperature Measurement Range -20 → +250 °C | ||
Detector Resolution 80 x 60pixel | ||
Thermal Sensitivity 150mK | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Fixed | ||
Refresh Rate 9Hz | ||
Display Size 3.5in | ||
Application Electrical, Industrial | ||
Weight 726g | ||