Chauvin Arnoux CA 1954 Thermal Imaging Camera, -20 → +250 °C, 160 x 120pixel Detector Resolution
- RS Stock No.:
- 176-4816
- Distrelec Article No.:
- 301-41-914
- Mfr. Part No.:
- P01651904
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£1,576.49
(exc. VAT)
£1,891.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,576.49 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 176-4827
Each
£1,692.99
(exc. VAT)
£2,031.59
(inc. VAT)
- RS Stock No.:
- 176-4816
- Distrelec Article No.:
- 301-41-914
- Mfr. Part No.:
- P01651904
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Temperature Measurement Range | -20 → +250 °C | |
| Detector Resolution | 160 x 120pixel | |
| Display Resolution | 320 x 240pixel | |
| Model Number | CA 1954 | |
| Thermal Sensitivity | <80mK | |
| Best Temperature Measurement Accuracy | ±2 % | |
| Focus Type | Fixed | |
| Refresh Rate | 9Hz | |
| Minimum Focus Distance | 300mm | |
| Display Size | 2.8in | |
| Weight | 700g | |
| Spatial Resolution IFOV | 4.1mrad | |
| Model Number p | CA 1954 | |
| Minimum Focus | 300 mm | |
| Application | Thermography | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Temperature Measurement Range -20 → +250 °C | ||
Detector Resolution 160 x 120pixel | ||
Display Resolution 320 x 240pixel | ||
Model Number CA 1954 | ||
Thermal Sensitivity <80mK | ||
Best Temperature Measurement Accuracy ±2 % | ||
Focus Type Fixed | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 300mm | ||
Display Size 2.8in | ||
Weight 700g | ||
Spatial Resolution IFOV 4.1mrad | ||
Model Number p CA 1954 | ||
Minimum Focus 300 mm | ||
Application Thermography | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Designed and developed for simplified use, the C.A 1954 is ideal for all applications in the building, electrical maintenance and mechanical maintenance for: thermal audits fault detection: thermal bridges, seepage, presence of humidity electrical maintenance: detection of faulty contacts, unbalance, etc. mechanical maintenance: detection of wear points, motor overheating, lubrication problems, etc. It has been specially designed to be simple to use: comfortable grip, with direct access to the functions with just one hand the C.A 1954 is perfectly balanced and does not move even when stood on a table or bench display on a wide 2.8-inch screen with automatic brightness.
Related links
- Chauvin Arnoux CA 1954 Thermal Imaging Camera 160 x 120pixel Detector Resolution With RS
- Keysight Technologies U5857A Thermal Imaging Camera 160 x 120pixel Detector Resolution
- RS PRO USB -20 → +550 °C, 160 x 120pixel Detector Resolution
- FLIR Cx5 ATEX Thermal Imaging Camera 160 x 120pixel Detector Resolution
- RS PRO RS-9875 Thermal Imaging Camera 160 x 120pixel Detector Resolution
- Fluke TiR125 Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR ONE PRO Android Thermal Imaging Camera 160 x 120pixel Detector Resolution
- RS PRO RS-979G USB -20 → +400 °C, 160 x 120pixel Detector Resolution

