RS PRO RS700 WiFi, Bluetooth Thermal Imaging Camera, 150 °C 80 x 80 pixel Detector Resolution, RSCAL
- RS Stock No.:
- 136-5729
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-5729
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Imaging Camera | |
| Maximum Temperature Measurement | 150°C | |
| Battery Type | Lithium-ion | |
| Detector Resolution | 80 x 80 pixel | |
| Display Resolution | 320 x 240 pixel | |
| Interface Type | WiFi, Bluetooth | |
| Thermal Sensitivity | 100mK | |
| Focus Type | Manual | |
| Power Source | Battery | |
| Battery Life | 4h | |
| Minimum Focus Distance | 0.1m | |
| Weight | 500g | |
| Standards/Approvals | CE | |
| Diagonal Display Size | 71.12mm | |
| Spatial Resolution IFOV | 3.78mrad | |
| Emissivity | 0.01 to 1 | |
| Accuracy | ±2 °C, ±3.6 °F | |
| Width | 77mm | |
| Hazardous Area Certification | No | |
| Auto Capture on Camera | Yes | |
| Length | 96mm | |
| Calibrated | RSCAL | |
| Model Number | RS700 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Imaging Camera | ||
Maximum Temperature Measurement 150°C | ||
Battery Type Lithium-ion | ||
Detector Resolution 80 x 80 pixel | ||
Display Resolution 320 x 240 pixel | ||
Interface Type WiFi, Bluetooth | ||
Thermal Sensitivity 100mK | ||
Focus Type Manual | ||
Power Source Battery | ||
Battery Life 4h | ||
Minimum Focus Distance 0.1m | ||
Weight 500g | ||
Standards/Approvals CE | ||
Diagonal Display Size 71.12mm | ||
Spatial Resolution IFOV 3.78mrad | ||
Emissivity 0.01 to 1 | ||
Accuracy ±2 °C, ±3.6 °F | ||
Width 77mm | ||
Hazardous Area Certification No | ||
Auto Capture on Camera Yes | ||
Length 96mm | ||
Calibrated RSCAL | ||
Model Number RS700 | ||
- COO (Country of Origin):
- CN
RS PRO High Performance Thermal Imaging Camera RS700 - Wifi
RS Pro thermal Imaging camera is an easy to use thermal camera for fast and efficient thermal imaging using infrared technology. Ideal for electrical and construction in both work and inspections, this thermal camera can detect leaks in pipes, and provides data about a buildings energy efficiency and any defects. Combining all the important features for thermographic measurement at an affordable price, it also features automatic hot/cold detection. With a built-in digital camera it also allows video and sound recording, USB data transfers for Live video and Wifi for data to mobile devices. The RS700 is safe, accurate, quiet, fast, reliable and robust enough to withstand tough daily use.
Thermal images are essential for identifying corroded connections, defects in electrical equipment, overheated motors and potential fire hazards. Included with this article are an adaptor, battery, Micro SD 8GB card, USB cable, USB OTG cable, warranty card, PC software installation CD and a carrying case.
Features and Benefits:
• Display: 2.8" LCD, 240 x 320 pixels
• IR Resolution: 80 x 80 pixels
• Image Frequency: 50 Hz
• Battery Operating Time: Approx. 4 hours
• Integrated LED Light
• Built-in lens cover
Note
Supplied with
Thermal Imager
Lens
Li-ion battery
Adaptor
Micro SD 8 GB card
USB cable
USB OTG (On The Go) cable
Warranty card
PC software Installation CD
Carrying case
Lens
Li-ion battery
Adaptor
Micro SD 8 GB card
USB cable
USB OTG (On The Go) cable
Warranty card
PC software Installation CD
Carrying case
Related links
- RS PRO RS700 WiFi 150 °C 80 x 80 pixel Detector Resolution
- FLIR USB 2.0 Bluetooth Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution RSCAL
- FLIR USB 2.0 Bluetooth Thermal Imaging Camera, 1500 °C 320 x 240 Pixel Detector Resolution RSCAL
- FLIR WiFi USB 2.0 Thermal Imaging Camera, 1500 °C 320 x 240 Pixel Detector Resolution RSCAL
- FLIR T530 T530 T540 WiFi Bluetooth Thermal Imaging Camera, 1200 °C 320 x 240 Pixel Detector Resolution RSCAL
- FLIR T540 T500 WiFi USB 2.0 Thermal Imaging Camera, 1500 °C 464 x 348 Pixel Detector Resolution RSCAL
- FLIR FLIR E96 WiFi USB 2.0 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution RSCAL
- FLIR T530 T500 WiFi USB 2.0 Thermal Imaging Camera, 650 °C 320 x 240 Pixel Detector Resolution RSCAL

