Fluke Thermal Imaging Camera Infrared Lens for Use with Ti32, TiR32
- RS Stock No.:
- 682-7549
- Mfr. Part No.:
- FLUKE LENS/WIDE1
- Brand:
- Fluke
Discontinued
- RS Stock No.:
- 682-7549
- Mfr. Part No.:
- FLUKE LENS/WIDE1
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Wide Angle Lens | |
| For Use With | Ti32, TiR32 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Wide Angle Lens | ||
For Use With Ti32, TiR32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Ti32/TI29/Ti27 Industrial/Commercial Thermal Imagers
Designed for industrial and commercial environments
-20 °C → +600 °C temperature range, ± 2 °C accuracy
High thermal sensitivity (NETD) identifies very small temperature differences
9Hz image refresh rate
Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
Telephoto and wide angle lenses available separately for added versatility and special applications
One-handed focus capability, emissivity correction, reflected background temperature compensation, and transmission correction
Engineered and tested to withstand a 2 metre drop
Withstands dust and water – tested to an IP54 rating
Easy to navigate 3 button menu
Stores IR & visual images plus voice annotations on a 2GB SD card
-20 °C → +600 °C temperature range, ± 2 °C accuracy
High thermal sensitivity (NETD) identifies very small temperature differences
9Hz image refresh rate
Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
Telephoto and wide angle lenses available separately for added versatility and special applications
One-handed focus capability, emissivity correction, reflected background temperature compensation, and transmission correction
Engineered and tested to withstand a 2 metre drop
Withstands dust and water – tested to an IP54 rating
Easy to navigate 3 button menu
Stores IR & visual images plus voice annotations on a 2GB SD card
Supplied with
Standard infrared lens, ac power supply and battery pack charger (including mains adapters), two lithium ion smart battery packs, SD memory card, multi-format USB memory card reader, SmartView® software, hard carrying case, soft transport bag; adjustable hand strap, printed users manual, interactive training DVD.
