- RS Stock No.:
- 182-6354
- Mfr. Part No.:
- HTCP100T
- Brand:
- Electrolube
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 182-6354
- Mfr. Part No.:
- HTCP100T
- Brand:
- Electrolube
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. The exceptional properties obtained from HTCP are due to the novel use of various metal oxide (ceramic) powders. These materials are electrically insulative to ensure that leakage currents can not be formed if the paste should come into contact with other parts of the assembly.
Excellent non-creep characteristics
Very high thermal conductivity, 2.50 W/m.K
Wide operating temperature range: -50°C to +130°C
Low evaporation weight loss
White colour enabled treated parts to be easily identified
Low in toxicity
Very high thermal conductivity, 2.50 W/m.K
Wide operating temperature range: -50°C to +130°C
Low evaporation weight loss
White colour enabled treated parts to be easily identified
Low in toxicity
Specifications
Attribute | Value |
---|---|
Thermal Conductivity | 2.5W/m·K |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -50°C |
Physical State | Paste |
Pack Size | 100 ml |
Operating Temperature Range | -50 → +130 °C |