RS PRO Non-Silicone Thermal Grease, 1.5W/m·K
- RS Stock No.:
- 180-5297
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-5297
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermal Conductivity | 1.5W/m·K | |
| Material | Non-Silicone | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -30°C | |
| Physical State | Paste | |
| Pack Size | 100 ml | |
| Operating Temperature Range | -30 → +150 °C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermal Conductivity 1.5W/m·K | ||
Material Non-Silicone | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -30°C | ||
Physical State Paste | ||
Pack Size 100 ml | ||
Operating Temperature Range -30 → +150 °C | ||
RS PRO 1805297 Non-silicone Thermally Conductive Putty, 1.4W/mK
High compressibility,
non-curing,
pump out resistant,
long term stability,
electrical insulation,
siloxane volatiles D4∼D20 0%
Applications
Displays, lighting protection. PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.
Consumer and industrial electronics
Mobile telephone, communication base station, laptop, notebook, computer servers, handheld gaming devices, memory modules, CPU modules, amplifiers, batteries, and DC to DC converter power supplies.
Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.
non-curing,
pump out resistant,
long term stability,
electrical insulation,
siloxane volatiles D4∼D20 0%
Applications
Displays, lighting protection. PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.
Consumer and industrial electronics
Mobile telephone, communication base station, laptop, notebook, computer servers, handheld gaming devices, memory modules, CPU modules, amplifiers, batteries, and DC to DC converter power supplies.
Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.
