MG Chemicals Thermal Grease, 1W/m·K
- RS Stock No.:
- 124-7692
- Mfr. Part No.:
- 8617-85ml
- Brand:
- MG Chemicals
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.26
(exc. VAT)
£21.91
(inc. VAT)
- RS Stock No.:
- 124-7692
- Mfr. Part No.:
- 8617-85ml
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Thermal Conductivity | 1W/m·K | |
| Maximum Operating Temperature | +165°C | |
| Minimum Operating Temperature | -68°C | |
| Pack Size | 85 ml | |
| Operating Temperature Range | -68 → +165 °C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Thermal Conductivity 1W/m·K | ||
Maximum Operating Temperature +165°C | ||
Minimum Operating Temperature -68°C | ||
Pack Size 85 ml | ||
Operating Temperature Range -68 → +165 °C | ||
- COO (Country of Origin):
- CA

