Altech Thermal Magnetic Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 32A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-9062
Mfr. Part No.:
3G32UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

32A

Number of Poles

3

Voltage Rating

480Y/277V

Series

V-EA

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type G

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Break Time

Time Delay

Overall Length

93.3mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

93.3 x 52.5 x 74.7mm

Special Features

IP20 Terminal Protection

Circuit Breaker Type

MCCB

Overall Depth

74.7mm

COO (Country of Origin):
US