Altech Thermal Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 15A Current Rating
- RS Stock No.:
- 899-4919
- Mfr. Part No.:
- 3D15UM
- Brand:
- Altech
- RS Stock No.:
- 899-4919
- Mfr. Part No.:
- 3D15UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 15A | |
| Number of Poles | 3 | |
| Voltage Rating | 480Y/277V | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Overall Depth | 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Terminal Contact Type | Ring Tongue Terminal | |
| Overall Length | 93.3mm | |
| Break Time | Time Delay | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Overall Dimensions | 93.3 x 52.5 x 74.7mm | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 15A | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Overall Depth 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Terminal Contact Type Ring Tongue Terminal | ||
Overall Length 93.3mm | ||
Break Time Time Delay | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Overall Dimensions 93.3 x 52.5 x 74.7mm | ||
- COO (Country of Origin):
- DE
Altech UM Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
