Altech Thermal Magnetic Circuit Breaker - UL 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 13A Current Rating
- RS Stock No.:
- 899-4893
- Mfr. Part No.:
- 3D13UL
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-4893
- Mfr. Part No.:
- 3D13UL
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 13A | |
| Number of Poles | 3 | |
| Voltage Rating | 480Y/277V | |
| Series | UL | |
| Application | Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Overall Depth | 74.4mm | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Overall Length | 105.3mm | |
| Break Time | Time Delay | |
| Special Features | HACR Type, Line/Load Reversible | |
| Overall Dimensions | 105.3 x 52.5 x 74.4mm | |
| Circuit Breaker Type | MCCB | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 13A | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series UL | ||
Application Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Overall Depth 74.4mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Length 105.3mm | ||
Break Time Time Delay | ||
Special Features HACR Type, Line/Load Reversible | ||
Overall Dimensions 105.3 x 52.5 x 74.4mm | ||
Circuit Breaker Type MCCB | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- US
