Altech Thermal Circuit Breaker - R 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 60A Current Rating
- RS Stock No.:
- 899-4509
- Mfr. Part No.:
- 3BU60R
- Brand:
- Altech
- RS Stock No.:
- 899-4509
- Mfr. Part No.:
- 3BU60R
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 60A | |
| Number of Poles | 3 | |
| Voltage Rating | 480Y/277V | |
| Series | R | |
| Application | Appliance Circuit, Appliances, Business Equipment, Control Circuits and Some Electronic Applications, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Dimensions | 96.1 x 52.5 x 83.5mm | |
| Overall Length | 96.1mm | |
| Terminal Contact Type | Screw | |
| Break Time | Time Delay | |
| Overall Depth | 83.5mm | |
| Special Features | IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 60A | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series R | ||
Application Appliance Circuit, Appliances, Business Equipment, Control Circuits and Some Electronic Applications, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Dimensions 96.1 x 52.5 x 83.5mm | ||
Overall Length 96.1mm | ||
Terminal Contact Type Screw | ||
Break Time Time Delay | ||
Overall Depth 83.5mm | ||
Special Features IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
- COO (Country of Origin):
- DE
Altech R-Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
