Altech Thermal Magnetic Circuit Breaker - V-EA 2 Pole DIN Rail Mount, 6A Current Rating
- RS Stock No.:
- 899-3196
- Mfr. Part No.:
- 2C6UM
- Brand:
- Altech
- RS Stock No.:
- 899-3196
- Mfr. Part No.:
- 2C6UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Rated DC Voltage | 80V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Break Time | Time Delay | |
| Overall Dimensions | 93.3 x 35 x 74.7mm | |
| Circuit Breaker Type | MCCB | |
| Special Features | IP20 Terminal Protection | |
| Overall Depth | 74.7mm | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Overall Length | 93.3mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Rated DC Voltage 80V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Break Time Time Delay | ||
Overall Dimensions 93.3 x 35 x 74.7mm | ||
Circuit Breaker Type MCCB | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Length 93.3mm | ||
- COO (Country of Origin):
- DE
