Altech Thermal Magnetic Circuit Breaker - V-EA 2 Pole DIN Rail Mount, 32A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-3115
Mfr. Part No.:
2C32UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

32A

Number of Poles

2

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Length

93.3mm

Break Time

Time Delay

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

93.3 x 35 x 74.7mm

Special Features

IP20 Terminal Protection

Overall Depth

74.7mm

Circuit Breaker Type

MCCB

COO (Country of Origin):
DE