Altech Thermal Magnetic Circuit Breaker - V-EA 2 Pole DIN Rail Mount, 30A Current Rating
- RS Stock No.:
- 899-3109
- Mfr. Part No.:
- 2C30UM
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-3109
- Mfr. Part No.:
- 2C30UM
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 30A | |
| Number of Poles | 2 | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Overall Dimensions | 93.3 x 35 x 74.7mm | |
| Circuit Breaker Type | MCCB | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Break Time | Time Delay | |
| Rated DC Voltage | 60V | |
| Overall Length | 93.3mm | |
| Overall Depth | 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 30A | ||
Number of Poles 2 | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Overall Dimensions 93.3 x 35 x 74.7mm | ||
Circuit Breaker Type MCCB | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Break Time Time Delay | ||
Rated DC Voltage 60V | ||
Overall Length 93.3mm | ||
Overall Depth 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- DE
