Altech Thermal Magnetic Circuit Breaker - L Single Pole 240V ac Voltage Rating DIN Rail Mount, 200mA Current Rating
- RS Stock No.:
- 898-4745
- Mfr. Part No.:
- 1CR02L
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-4745
- Mfr. Part No.:
- 1CR02L
- Brand:
- Altech
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 200mA | |
| Number of Poles | 1 | |
| Voltage Rating | 240V ac | |
| Series | L | |
| Application | Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V | |
| Mounting Style | DIN Rail Mount | |
| Terminal Contact Type | Ring Tongue Terminal | |
| Break Time | Time Delayed | |
| Overall Length | 17.5mm | |
| Overall Dimensions | 17.5 x 109 x 66.5mm | |
| Circuit Breaker Type | Miniature Molded Case | |
| Overall Depth | 66.5mm | |
| Special Features | Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 200mA | ||
Number of Poles 1 | ||
Voltage Rating 240V ac | ||
Series L | ||
Application Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
Terminal Contact Type Ring Tongue Terminal | ||
Break Time Time Delayed | ||
Overall Length 17.5mm | ||
Overall Dimensions 17.5 x 109 x 66.5mm | ||
Circuit Breaker Type Miniature Molded Case | ||
Overall Depth 66.5mm | ||
Special Features Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- GB
