Altech Thermal Magnetic Circuit Breaker - UL Single Pole 277V ac Voltage Rating DIN Rail Mount, 12A Current Rating
- RS Stock No.:
- 898-2569
- Mfr. Part No.:
- 1C12UL
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-2569
- Mfr. Part No.:
- 1C12UL
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 12A | |
Number of Poles | 1 | |
Voltage Rating | 277V ac | |
Series | UL | |
Application | Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection | |
Tripping Mechanism | Magnetic | |
Reset Actuator Type | Toggle Switch | |
Tripping Characteristics | Type C | |
Rated AC Voltage | 277V | |
Mounting Style | DIN Rail Mount | |
Break Time | Time Delayed | |
Overall Length | 17.5mm | |
Terminal Contact Type | Screw | |
Overall Depth | 74.4mm | |
Special Features | Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay | |
Overall Dimensions | 17.5 x 105.3 x 74.4mm | |
Circuit Breaker Type | MCB | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 12A | ||
Number of Poles 1 | ||
Voltage Rating 277V ac | ||
Series UL | ||
Application Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V | ||
Mounting Style DIN Rail Mount | ||
Break Time Time Delayed | ||
Overall Length 17.5mm | ||
Terminal Contact Type Screw | ||
Overall Depth 74.4mm | ||
Special Features Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay | ||
Overall Dimensions 17.5 x 105.3 x 74.4mm | ||
Circuit Breaker Type MCB | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- US
Altech UL Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech UL-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.
17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).