Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 24 V dc, 277 V ac Voltage Rating DIN Rail Mount, 32A Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-2402
Mfr. Part No.:
1B32UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

32A

Number of Poles

1

Voltage Rating

24 V dc, 277 V ac

Series

V-EA

Application

Control Circuit, Industrial, Lighting, Motors, Solenoids, Transformers, Wiring

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type B

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Break Time

Time Delayed

Overall Length

17.5mm

Terminal Contact Type

Screw

Overall Depth

74.4mm

Special Features

Relatively Long Thermal Trip Delay But Low Magnetic Trip Point

Circuit Breaker Type

MCB

Overall Dimensions

17.5 x 89.3 x 74.4mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated DC Voltage

24V

COO (Country of Origin):
US