Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 24V dc Voltage Rating DIN Rail Mount, 50A Current Rating
- RS Stock No.:
- 898-2051
- Mfr. Part No.:
- 1Z50UM
- Brand:
- Altech
- RS Stock No.:
- 898-2051
- Mfr. Part No.:
- 1Z50UM
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 50A | |
Number of Poles | 1 | |
Voltage Rating | 24V dc | |
Series | V-EA | |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Toggle Switch | |
Tripping Characteristics | Type Z | |
Mounting Style | DIN Rail Mount | |
Rated DC Voltage | 24V | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Circuit Breaker Type | MCCB | |
Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
Special Features | IP20 Terminal Protection | |
Overall Depth | 74.7mm | |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
Overall Length | 93.3mm | |
Break Time | Time Delay | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 50A | ||
Number of Poles 1 | ||
Voltage Rating 24V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type Z | ||
Mounting Style DIN Rail Mount | ||
Rated DC Voltage 24V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Circuit Breaker Type MCCB | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Length 93.3mm | ||
Break Time Time Delay | ||
- COO (Country of Origin):
- DE
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity