Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 24V dc Voltage Rating DIN Rail Mount, 40A Current Rating
- RS Stock No.:
- 898-1815
- Mfr. Part No.:
- 1E40UM
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-1815
- Mfr. Part No.:
- 1E40UM
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Voltage Rating | 24V dc | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type E | |
| Mounting Style | DIN Rail Mount | |
| Rated DC Voltage | 24V | |
| Break Time | Time Delay | |
| Overall Length | 93.3mm | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Overall Depth | 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
| Circuit Breaker Type | MCCB | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Voltage Rating 24V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type E | ||
Mounting Style DIN Rail Mount | ||
Rated DC Voltage 24V | ||
Break Time Time Delay | ||
Overall Length 93.3mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Depth 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Circuit Breaker Type MCCB | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- US
