Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 20A Current Rating
- RS Stock No.:
- 898-1799
- Mfr. Part No.:
- 1E20UM
- Brand:
- Altech
- RS Stock No.:
- 898-1799
- Mfr. Part No.:
- 1E20UM
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Current Rating | 20A | |
Number of Poles | 1 | |
Voltage Rating | 42V dc | |
Series | V-EA | |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
Tripping Mechanism | Thermal-Magnetic | |
Reset Actuator Type | Toggle Switch | |
Tripping Characteristics | Type E | |
Mounting Style | DIN Rail Mount | |
Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
Rated DC Voltage | 42V | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
Break Time | Time Delay | |
Overall Length | 93.3mm | |
Circuit Breaker Type | MCCB | |
Special Features | IP20 Terminal Protection | |
Overall Depth | 74.7mm | |
Select all | ||
---|---|---|
Brand Altech | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Voltage Rating 42V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type E | ||
Mounting Style DIN Rail Mount | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Rated DC Voltage 42V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Break Time Time Delay | ||
Overall Length 93.3mm | ||
Circuit Breaker Type MCCB | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
- COO (Country of Origin):
- US
Altech V-EA Series DIN Rail
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity