Altech Thermal Magnetic Circuit Breaker - L Single Pole 240V ac Voltage Rating DIN Rail Mount, 50A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-1711
Mfr. Part No.:
1DU50L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

50A

Number of Poles

1

Voltage Rating

240V ac

Series

L

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformer, UL489 Applications

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Break Time

Time Delay

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Overall Depth

66.5mm

Overall Length

109mm

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

109 x 17.5 x 66.5mm

COO (Country of Origin):
GB