Carling Technologies Thermal Magnetic Circuit Breaker - M Single Pole Panel Mount, 5A Current Rating
- RS Stock No.:
- 881-5087
- Mfr. Part No.:
- MU1-B-14-450-1-A21-B-C
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-5087
- Mfr. Part No.:
- MU1-B-14-450-1-A21-B-C
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 5A | |
| Number of Poles | 1 | |
| Series | M | |
| Application | Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Button | |
| Mounting Style | Panel Mount | |
| Breaking Capacity at Maximum Voltage Rating | 600 A @ 80 V dc | |
| Circuit Breaker Type | MCB | |
| Mounting Hole Diameter | 9.5mm | |
| Rated DC Voltage | 80V | |
| Break Time | Medium | |
| Overall Length | 17.3mm | |
| Terminal Contact Type | Quick Connect | |
| Overall Depth | 53.4mm | |
| Overall Dimensions | 17.27 x 34.93 x 53.44mm | |
| Mounting Hole Size | 9.53 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 5A | ||
Number of Poles 1 | ||
Series M | ||
Application Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Button | ||
Mounting Style Panel Mount | ||
Breaking Capacity at Maximum Voltage Rating 600 A @ 80 V dc | ||
Circuit Breaker Type MCB | ||
Mounting Hole Diameter 9.5mm | ||
Rated DC Voltage 80V | ||
Break Time Medium | ||
Overall Length 17.3mm | ||
Terminal Contact Type Quick Connect | ||
Overall Depth 53.4mm | ||
Overall Dimensions 17.27 x 34.93 x 53.44mm | ||
Mounting Hole Size 9.53 (Dia.)mm | ||
- COO (Country of Origin):
- MX
Carling Technologies M-Series Circuit Breakers
Carling Technologies M-Series miniature hydraulic/magnetic circuit breakers ideally designed for demanding applications requiring space saving features. The M series design features a snap-in front panel mounting in a compact, space saving, parallel pole configuration. The circuit breakers feature two uniquely designed terminals that provide the highest level of balanced circuit protection.
The M series breakers are available in choices of rocker actuator styles and colours, including paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, Visi-Rocker two colour actuators, as well as non-illuminated or illuminated rocker versions with LED or neon bulbs.
The exclusive Rockerguard bezel helps prevent inadvertent actuation and wiping contact design insures long-term reliability. The M-Series circuit breakers are available in 1 & 2 poles or parallel poles, up to 250 V ac or 80 V dc with choices of time delays, terminals, panel hardware, actuator styles, colours, and imprinting.
The M series breakers are available in choices of rocker actuator styles and colours, including paddle and baton style handle actuators, push-to-reset and push-pull pushbutton actuators, Visi-Rocker two colour actuators, as well as non-illuminated or illuminated rocker versions with LED or neon bulbs.
The exclusive Rockerguard bezel helps prevent inadvertent actuation and wiping contact design insures long-term reliability. The M-Series circuit breakers are available in 1 & 2 poles or parallel poles, up to 250 V ac or 80 V dc with choices of time delays, terminals, panel hardware, actuator styles, colours, and imprinting.
Compact Design
Parallel Pole Configuration designed one rack units
Parallel Pole Configuration designed one rack units
Hydraulic/Magnetic Circuit Breaker
