Carling Technologies Thermal Magnetic Circuit Breaker - MS Single Pole 50V dc Voltage Rating Panel Mount, 15A Current
- RS Stock No.:
- 881-5077
- Mfr. Part No.:
- MS1-B-14-615-3-1CB-A-C
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-5077
- Mfr. Part No.:
- MS1-B-14-615-3-1CB-A-C
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 15A | |
| Number of Poles | 1 | |
| Voltage Rating | 50V dc | |
| Series | MS | |
| Application | Automotive, Communication Equipment, COTS Military Application, Generators, Power Supplies | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Mounting Style | Panel Mount | |
| Mounting Hole Diameter | 9.9mm | |
| Rated DC Voltage | 50V | |
| Break Time | Medium | |
| Overall Length | 16.7mm | |
| Terminal Contact Type | Screw | |
| Overall Depth | 66.9mm | |
| Overall Dimensions | 16.66 x 34.93 x 66.87mm | |
| Circuit Breaker Type | MCB | |
| Breaking Capacity at Maximum Voltage Rating | 3000 A | |
| Mounting Hole Size | 9.93 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 15A | ||
Number of Poles 1 | ||
Voltage Rating 50V dc | ||
Series MS | ||
Application Automotive, Communication Equipment, COTS Military Application, Generators, Power Supplies | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Mounting Style Panel Mount | ||
Mounting Hole Diameter 9.9mm | ||
Rated DC Voltage 50V | ||
Break Time Medium | ||
Overall Length 16.7mm | ||
Terminal Contact Type Screw | ||
Overall Depth 66.9mm | ||
Overall Dimensions 16.66 x 34.93 x 66.87mm | ||
Circuit Breaker Type MCB | ||
Breaking Capacity at Maximum Voltage Rating 3000 A | ||
Mounting Hole Size 9.93 (Dia.)mm | ||
- COO (Country of Origin):
- MX
