Carling Technologies Thermal Magnetic Circuit Breaker - M Single Pole Panel Mount, 1A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-5024
Mfr. Part No.:
MF1-B-32-410-1-BB2-B-C
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

1A

Number of Poles

1

Series

M

Application

Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Panel Mount

Overall Dimensions

19.56 x 39.62 x 48mm

Rated DC Voltage

80V

Break Time

Short

Overall Length

19.6mm

Terminal Contact Type

Quick Connect

Mounting Hole Width

37.1mm

Overall Depth

48mm

Mounting Hole Size

18.03 x 37.08mm

Mounting Hole Length

18mm

Circuit Breaker Type

MCB

Breaking Capacity at Maximum Voltage Rating

600 A @ 80 V dc

RoHS Status: Not Applicable

COO (Country of Origin):
MX