Carling Technologies Thermal Magnetic Circuit Breaker - B 2 Pole Panel Mount, 15A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-4882
Mfr. Part No.:
BA2-B0-34-615-121-D
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

15A

Number of Poles

2

Series

B

Application

Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

277V

Mounting Style

Panel Mount

Breaking Capacity at Maximum Voltage Rating

5000 A @ 120/240 V ac, 5000 A @ 80 V dc

Rated DC Voltage

80V

Mounting Hole Diameter

16mm

Break Time

Medium

Overall Length

38.5mm

Terminal Contact Type

Quick Connect

Circuit Breaker Type

MCCB

Overall Dimensions

38.48 x 50.8 x 61.44mm

Special Features

Extra Insulation and Tongue and Groove Half-Shell Constructions, UL489 Approvals Available

Overall Depth

61.4mm

COO (Country of Origin):
MX