Carling Technologies Thermal Magnetic Circuit Breaker - A 2 Pole Panel Mount, 20A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-4775
Mfr. Part No.:
AG2-B0-26-620-113-D
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

20A

Number of Poles

2

Series

A

Application

Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Panel Mount

Terminal Contact Type

Quick Connect

Overall Length

38.5mm

Rated DC Voltage

80V

Break Time

Long

Overall Depth

61.7mm

Overall Dimensions

38.48 x 50.8 x 61.73mm

Breaking Capacity at Maximum Voltage Rating

5000 A @ 80 V dc

Special Features

Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel

COO (Country of Origin):
MX