Carling Technologies Thermal Magnetic Circuit Breaker - A Single Pole Panel Mount, 15A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-4734
Mfr. Part No.:
AC1-B0-34-615-1G1-C
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

15A

Number of Poles

1

Series

A

Application

Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Panel Mount

Overall Dimensions

18.92 x 50.8 x 61.73mm

Breaking Capacity at Maximum Voltage Rating

5000 A @ 80 V dc

Mounting Hole Size

19.05 x 42.16mm

Break Time

Medium

Overall Length

18.9mm

Terminal Contact Type

Quick Connect

Special Features

Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel

Overall Depth

61.7mm

Mounting Hole Width

42.2mm

Rated DC Voltage

80V

Mounting Hole Length

19.1mm

COO (Country of Origin):
MX