Carling Technologies Thermal Magnetic Circuit Breaker - E 2 Pole Panel Mount, 30A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-1299
Mfr. Part No.:
EA2-B0-26-630-32E-HB
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

30A

Number of Poles

2

Series

E

Application

Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

600V

Mounting Style

Panel Mount

Rated DC Voltage

125V

Overall Depth

82.8mm

Mounting Hole Width

69.9mm

Break Time

Long

Overall Length

79.7mm

Special Features

Certified for Circuit Branch Protection, CSA, Optional Power Selector Device, Recognized as a Manual Motor Controller, Recognized as a Supplementary Protector, UL

Mounting Hole Size

53.15 x 69.85mm

Mounting Hole Length

53.2mm

Overall Dimensions

79.7 x 130.18 x 82.84mm

Circuit Breaker Type

MCCB

Terminal Contact Type

Box Wire Connector

Breaking Capacity at Maximum Voltage Rating

5000 A @ 125 V dc, 5000 A @ 240 Vac