Carling Technologies Thermal Magnetic Circuit Breaker - E Single Pole Panel Mount, 100A Current Rating
- RS Stock No.:
- 881-1259
- Mfr. Part No.:
- EA1-B0-24-810-22A-DC
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-1259
- Mfr. Part No.:
- EA1-B0-24-810-22A-DC
- Brand:
- Carling Technologies
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Current Rating | 100A | |
Number of Poles | 1 | |
Series | E | |
Application | Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems | |
Tripping Mechanism | Hydraulic-Magnetic | |
Reset Actuator Type | Handle | |
Rated AC Voltage | 600V | |
Mounting Style | Panel Mount | |
Terminal Contact Type | Stud | |
Breaking Capacity at Maximum Voltage Rating | 5000 A @ 125 V dc, 5000 A @ 240 Vac | |
Special Features | Certified for Circuit Branch Protection, CSA, Optional Power Selector Device, Recognized as a Manual Motor Controller, Recognized as a Supplementary Protector, UL | |
Mounting Hole Size | 26.5 x 69.85mm | |
Circuit Breaker Type | MCCB | |
Overall Depth | 82.8mm | |
Mounting Hole Length | 26.5mm | |
Overall Length | 26.1mm | |
Rated DC Voltage | 125V | |
Break Time | Medium | |
Mounting Hole Width | 69.9mm | |
Overall Dimensions | 26.06 x 130.18 x 82.84mm | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Current Rating 100A | ||
Number of Poles 1 | ||
Series E | ||
Application Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 600V | ||
Mounting Style Panel Mount | ||
Terminal Contact Type Stud | ||
Breaking Capacity at Maximum Voltage Rating 5000 A @ 125 V dc, 5000 A @ 240 Vac | ||
Special Features Certified for Circuit Branch Protection, CSA, Optional Power Selector Device, Recognized as a Manual Motor Controller, Recognized as a Supplementary Protector, UL | ||
Mounting Hole Size 26.5 x 69.85mm | ||
Circuit Breaker Type MCCB | ||
Overall Depth 82.8mm | ||
Mounting Hole Length 26.5mm | ||
Overall Length 26.1mm | ||
Rated DC Voltage 125V | ||
Break Time Medium | ||
Mounting Hole Width 69.9mm | ||
Overall Dimensions 26.06 x 130.18 x 82.84mm | ||